Lapp OLFLEX CONTROL TM Control Cable, 2 Cores 1.5mm² 16 AWG, Unscreened, 50 m, Grey PVC Sheath
- RS Stock No.:
- 807-9635
- Mfr. Part No.:
- 281602
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€231.54
(exc. VAT)
€284.79
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €231.54 | €4.631 |
*price indicative
- RS Stock No.:
- 807-9635
- Mfr. Part No.:
- 281602
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CONTROL TM | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| Maximum Operating Temperature | 90°C | |
| American Wire Gauge | 16AWG | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CONTROL TM | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
Maximum Operating Temperature 90°C | ||
American Wire Gauge 16AWG | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CONTROL TM Series Control Cable, 2 Cores, 1.5 mm² Cross Sectional Area - 281602
This control cable is designed for diverse applications within industrial machinery and plant engineering. This cable features a Multicore design with 2 cores and a cross-sectional area of 1.5 mm². It is constructed with a thermoplastic polymer sheath, offering resilience and flexibility during installation.
Features & Benefits
• Oil-resistant formulation enhances durability in harsh environments
• Flame-retardant properties provide added safety for installations
• Unscreened configuration simplifies installation without compromising effectiveness
• PVC insulation ensures robust protection against environmental factors
Applications
• Used in wind turbine generators for energy
• Suitable for industrial machinery requiring a flexible control approach
• Effective in cable tray sections for direct burial
• Applicable in unprotected environments up to 600V for safe operations
What are the temperature limits for safe operation with this cable?
The cable operates reliably within a temperature range from -40°C when static to +90°C during dynamic applications, making it versatile for various environments.
How does the oil resistance enhance performance in demanding conditions?
The oil-resistant features prevent degradation in oily environments, ensuring consistent performance without compromising the cable's integrity.
What installation situations are Ideal for this type of cable?
Its torsion-resistant capabilities make it Ideal for applications that involve movement or bending, such as installations in wind turbine generators.
How does the flame-retardant feature benefit safety?
The flame-retardant properties of the cable protect against fire hazards, ensuring safer operations in industrial environments where sparks or heat may be present.
Related links
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
