Lapp OLFLEX Power Cable, 18 Cores 18, Screened, 100 m, Black Polyurethane Sheath
- RS Stock No.:
- 276-0971
- Mfr. Part No.:
- 0028178
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€1,577.16
(exc. VAT)
€1,939.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,577.16 | €31.543 |
*price indicative
- RS Stock No.:
- 276-0971
- Mfr. Part No.:
- 0028178
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Series | OLFLEX | |
| Number of Cores | 18 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| American Wire Gauge | 18 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Series OLFLEX | ||
Number of Cores 18 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
American Wire Gauge 18 | ||
- COO (Country of Origin):
- FR
The Lapp Control cable for torsion bending stresses. They can be used for the transmission of control and monitoring signals or as supply cables. They are also suitable for use in dry, damp or wet areas. They are suitable for outdoor use if the indicated temperature range is observed.
Oil resistance
Flammability retardant
Resistance to acids and alkalis
Related links
- Lapp OLFLEX FD 855 P Control Cable 100 m Grey Polyurethane Sheath
- Lapp OLFLEX FD 855 P Control Cable Unscreened, Grey Polyurethane Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX Power Cable Screened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 100 m Silver Grey Low Smoke Non-Halogen
