Lapp OLFLEX Power Cable, 3 Cores 20, Screened, 100 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 276-0970
- Mfr. Part No.:
- 0027531
- Manufacturer:
- Lapp
Subtotal (100 metres, on reels of 100)*
€235.06
(exc. VAT)
€289.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €235.06 | €2.351 |
*price indicative
- RS Stock No.:
- 276-0970
- Mfr. Part No.:
- 0027531
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| American Wire Gauge | 20 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
American Wire Gauge 20 | ||
- COO (Country of Origin):
- DE
The Lapp low capacitance control and supply cables with an outer sheath of Polyurethane designed for the European and North American market, for especially high flexible use and fixed installation under normal mechanical load conditions. They are among others designed for use in dry, damp or wet conditions. Considering the indicated temperature range an outdoor use is possible.
Halogen free
Oil resistance
UV resistance
Ozone resistance
Flammability retardant
Related links
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX Power Cable Screened Black Polyurethane Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp YY Control Cable Screened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
