Lapp OLFLEX CLASSIC FD 810 Control Cable, 18 Cores 1mm² 18 AWG, Unscreened, 25 m, Silver Grey Polyurethane Compound
- RS Stock No.:
- 454-8714
- Distrelec Article No.:
- 304-01-025
- Mfr. Part No.:
- 0026338
- Manufacturer:
- Lapp
Subtotal (1 reel of 25 metres)*
€526.28
(exc. VAT)
€647.32
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €526.28 | €21.051 |
*price indicative
- RS Stock No.:
- 454-8714
- Distrelec Article No.:
- 304-01-025
- Mfr. Part No.:
- 0026338
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CLASSIC FD 810 | |
| Product Type | Control Cable | |
| Number of Cores | 18 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane Compound | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 25m | |
| Conductor Type | Extra Fine | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Cable CSA | 1mm² | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CLASSIC FD 810 | ||
Product Type Control Cable | ||
Number of Cores 18 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane Compound | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 25m | ||
Conductor Type Extra Fine | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Cable CSA 1mm² | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- DE
LAPP Grey Multicore Cable, 25m Length, 18 Cores - ÖLFLEX Series - 0026338
Meet power supply demands in your automated systems with this Multicore cable from LAPP. It features 18 cores, which offer reliable signal and power transmission in demanding operations. You can use this Durable cable with medium mechanical-load applications like industrial power chains. The robust polyurethane (PUR) outer sheath is highly flexible so it's a practical choice for use in mobile applications. For added safety, it's also flame-retardant for safe use in flammable areas. A wide operating temperature range between -40°C and +80°C means this cable can withstand harsh environments.
Features & Benefits
• PVC insulation for electrical safety
• Length of 25m can be used in a single long run or cut to size
• Copper conductors are corrosion-resistant, so deliver an extended service life
• Minimum bend radius four times its diameter for flexible installation in small spaces
• UV resistance means it can be used in direct sunlight without damage
Applications
• Conveyor systems
• Computer networks
• Manufacturing industry
• Robotics
• Aerospace industry
What does this cable's drain wire do?
The drain wire draws excess electrical current to the ground, preventing damage to equipment and keeping users safe from electric shocks.
Standards
VDE0295 Class 6/IEC 228 Cl.6 (Conductor); VDE 0293 (Colour Code); VDE 0245/0281(Cores); VDE 0245/0282 (Sheath)
Related links
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
