Lapp UNITRONIC PUR CP Data Cable, 3 Cores 0.25mm², 100 m, Screened Stranded, Grey PVC Sheath
- RS Stock No.:
- 276-0976
- Mfr. Part No.:
- 0032854
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€755.33
(exc. VAT)
€929.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €755.33 | €7.553 |
*price indicative
- RS Stock No.:
- 276-0976
- Mfr. Part No.:
- 0032854
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | UNITRONIC PUR CP | |
| Product Type | Data Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | Design based on standard VDE 0812 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.25mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series UNITRONIC PUR CP | ||
Product Type Data Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals Design based on standard VDE 0812 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.25mm² | ||
- COO (Country of Origin):
- DE
The Lapp Screened and twisted pair data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It is used in dry, damp and wet interiors and appropriate for outside usage. The twisted pairs with short lay lengths provides good decoupling of the conductor circuits. The screen provides protection against electromagnetic interferences.
UV resistance
Ozone resistance
Flammability retardant
Minimum bending radius
Design based on standard VDE 0812
Related links
- Lapp Unitronic Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC Data Cable 100 m Black Polyvinyl Chloride Sheath
- Lapp UNITRONIC Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC Data Cable 100 m Black Polyvinyl Chloride Sheath
- Lapp UNITRONIC Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 50 m Grey Polyvinyl Chloride Sheath
