Lapp UNITRONIC LiYCY Twisted Pair Cable, 4 Cores 0.75mm² 20 AWG, 100 m, Screened Stranded, Grey PVC Sheath
- RS Stock No.:
- 276-0982
- Mfr. Part No.:
- 0035820
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€376.03
(exc. VAT)
€462.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €376.03 | €3.76 |
*price indicative
- RS Stock No.:
- 276-0982
- Mfr. Part No.:
- 0035820
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Twisted Pair Cable | |
| Series | UNITRONIC LiYCY | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, RoHS | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Twisted Pair Cable | ||
Series UNITRONIC LiYCY | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals CE, RoHS | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.75mm² | ||
- COO (Country of Origin):
- DE
The Lapp Screened and twisted pair data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It is used in dry and damp interiors but not appropriate for outside usage. The twisted pairs with short lay lengths provides good decoupling of the conductor circuits. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Conductor resistance
Flammability retardant
Minimum bending radius
Related links
- Lapp UNITRONIC Twisted Pair Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC Twisted Pair Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC Data Cable 100 m Pebble Grey Low Smoke Zero Halogen Sheath
- Lapp UNITRONIC Data Cable 100 m Grey Polyvinyl Chloride Sheath
