Schneider Electric Lexium Control Cable, Unscreened, 1 m, Grey
- RS Stock No.:
- 276-2430
- Mfr. Part No.:
- VW3M1C10R10
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€119.39
(exc. VAT)
€146.85
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.39 |
*price indicative
- RS Stock No.:
- 276-2430
- Mfr. Part No.:
- VW3M1C10R10
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Lexium | |
| Product Type | Control Cable | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 1m | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Lexium | ||
Product Type Control Cable | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 1m | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Pulse train input cable is a preassembled I/O and PTI cordset.
Good quality
Related links
- Schneider Electric Lexium Control Cable 1 m, Grey
- Schneider Electric Lexium Control Cable 2 m, Grey
- Schneider Electric Lexium Control Cable 3 m, Grey
- Schneider Electric Lexium Control Cable Unscreened Grey
- Schneider Electric Lexium Control Cable 3 m, Black
- Lapp 28208 Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp 28410 Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX SPIRAL 400 P Control Cable Unscreened Silver Grey Polyurethane Sheath
