Schneider Electric Lexium Control Cable, Unscreened, 2 m, Grey

Subtotal (1 unit)*

€160.71

(exc. VAT)

€197.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€160.71

*price indicative

RS Stock No.:
276-2431
Mfr. Part No.:
VW3M1C10R20
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Cable

Series

Lexium

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

2m

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Pulse train input cable is a preassembled I/O and PTI cordset destined between servo drive and logic controller.

Good quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy