Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 1.5 mm² 16 AWG, Screened, 1000 ft, Grey
- RS Stock No.:
- 277-4455
- Mfr. Part No.:
- 1745 SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€1,374.22
(exc. VAT)
€1,690.29
(inc. VAT)
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,374.22 | €4.506 |
*price indicative
- RS Stock No.:
- 277-4455
- Mfr. Part No.:
- 1745 SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Cable Length | 1000ft | |
| Outside Diameter | 3.58 mm | |
| Voltage | 300 Vrms | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | 2015/863/EU (RoHS3), CE: EU Low Voltage 2014/35/EU, EU 2011/65/EU(RoHS2), UL AWM/STYLE 1108 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5 mm² | |
| Hazardous Area Certification | EU | |
| American Wire Gauge | 16AWG | |
| Core Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Cable Length 1000ft | ||
Outside Diameter 3.58 mm | ||
Voltage 300 Vrms | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals 2015/863/EU (RoHS3), CE: EU Low Voltage 2014/35/EU, EU 2011/65/EU(RoHS2), UL AWM/STYLE 1108 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5 mm² | ||
Hazardous Area Certification EU | ||
American Wire Gauge 16AWG | ||
Core Strands 16 | ||
RoHS Status: Exempt
The Alpha Wire Communication and Control Cable can help you get control of your communication and control applications by offering you a comprehensive collection of insulation or jacketing materials, shielding options, and conductor counts. It provide precise signal transmission in computers and control applications.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5 mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5 mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5 mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5 mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5 mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5 mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5 mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5 mm² 16 AWG 1000 ft, Grey
