Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 4mm² 12 AWG, Screened, 1000 ft, Grey PVC
- RS Stock No.:
- 277-4469
- Mfr. Part No.:
- 1760 SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€8,076.89
(exc. VAT)
€9,934.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €8,076.89 | €26.482 |
*price indicative
- RS Stock No.:
- 277-4469
- Mfr. Part No.:
- 1760 SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.346in | |
| Voltage | 450Vrms | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 4mm² | |
| American Wire Gauge | 12AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 1000ft | ||
Outside Diameter 0.346in | ||
Voltage 450Vrms | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 4mm² | ||
American Wire Gauge 12AWG | ||
RoHS Status: Exempt
The Alpha Wire Communication and Control Cable can help you get control of your communication and control applications by offering you a comprehensive collection of insulation or jacketing materials, shielding options, and conductor counts. It provide precise signal transmission in computers and control applications.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 4mm² 12 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 4mm² 12 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 4mm² 12 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 4mm² 12 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 4mm² 12 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 4mm² 12 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.46mm² 22 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 1000 ft, Grey
