Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.34mm² 22 AWG, Screened, 500 ft, Grey PVC
- RS Stock No.:
- 277-5485
- Mfr. Part No.:
- 6425 SL002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
€5,047.37
(exc. VAT)
€6,208.27
(inc. VAT)
- Ready to ship from 25 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €5,047.37 | €33.206 |
*price indicative
- RS Stock No.:
- 277-5485
- Mfr. Part No.:
- 6425 SL002
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 8 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 500ft | |
| Outside Diameter | 0.731in | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | California Proposition 65, CE: EU Directive 2011/65/EU(RoHS2), CE: EU Low Voltage Directive 2014/35/EU, CSA International C(UL) TYPE CMG 60°C FT4, EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL CM 105°C PLTC 105°C SUN RES | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | EU | |
| Cable CSA | 0.34mm² | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 8 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 500ft | ||
Outside Diameter 0.731in | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals California Proposition 65, CE: EU Directive 2011/65/EU(RoHS2), CE: EU Low Voltage Directive 2014/35/EU, CSA International C(UL) TYPE CMG 60°C FT4, EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL CM 105°C PLTC 105°C SUN RES | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification EU | ||
Cable CSA 0.34mm² | ||
American Wire Gauge 22AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
