Alpha Wire Alpha Essentials Communication & Control Control Cable, 1 Cores, 0.14mm² 26 AWG, Screened, 1000 ft, Grey PVC
- RS Stock No.:
- 277-5651
- Mfr. Part No.:
- 3200 SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 units)*
€912.84
(exc. VAT)
€1,122.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €912.84 | €2.993 |
*price indicative
- RS Stock No.:
- 277-5651
- Mfr. Part No.:
- 3200 SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 1 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Outside Diameter | 2.21mm | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | California Proposition, CE, CSA, REACH, RoHS, UL | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 0.14mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 26AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 1 | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Outside Diameter 2.21mm | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals California Proposition, CE, CSA, REACH, RoHS, UL | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 0.14mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 26AWG | ||
RoHS Status: Exempt
The Alpha Wire Communication and Control Cable helps you get control of your communication and control applications with uncompromising safety. It provide precise signal transmission in computers and control applications.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.14mm² 26 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.14mm² 26 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.14mm² 26 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.14mm² 26 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.14mm² 26 AWG 1000 ft, Grey
- Alpha Wire 5688 Cable 0.14mm² 26 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey
