Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.14mm² 26 AWG, Screened, 1000 ft, Grey PVC

Subtotal (1 reel of 305 metres)*

€1,384.03

(exc. VAT)

€1,702.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,384.03€4.538

*price indicative

RS Stock No.:
277-5655
Mfr. Part No.:
3202 SL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

3

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Outside Diameter

0.162in

Cable Length

1000ft

Voltage

600Vrms

Minimum Operating Temperature

-55°C

Standards/Approvals

REACH (EC 1907/2006), EU 2015/863/EU (RoHS3), EU 2014/35/EU, EU 2011/65/EU(RoHS2), CE

Maximum Operating Temperature

105°C

Cable CSA

0.14mm²

Hazardous Area Certification

No

American Wire Gauge

26AWG

RoHS Status: Exempt

The Alpha Wire Communication and Control Cable helps you get control of your communication and control applications with uncompromising safety. It provide precise signal transmission in computers and control applications.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy