Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.14mm² 26 AWG, Screened, 100 ft, Grey PVC
- RS Stock No.:
- 277-5656
- Mfr. Part No.:
- 3202 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€259.36
(exc. VAT)
€319.01
(inc. VAT)
- Ready to ship from 29 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €259.36 | €8.645 |
*price indicative
- RS Stock No.:
- 277-5656
- Mfr. Part No.:
- 3202 SL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 100ft | |
| Outside Diameter | 3.81mm | |
| Voltage | 600Vrms | |
| Minimum Operating Temperature | -55°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), EU Low Voltage Directive 2014/35/EU, REACH Regulation (EC 1907/2006) | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.14mm² | |
| American Wire Gauge | 26AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 100ft | ||
Outside Diameter 3.81mm | ||
Voltage 600Vrms | ||
Minimum Operating Temperature -55°C | ||
Conductor Type Stranded | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), EU Low Voltage Directive 2014/35/EU, REACH Regulation (EC 1907/2006) | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.14mm² | ||
American Wire Gauge 26AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.14mm² 26 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.14mm² 26 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.14mm² 26 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.14mm² 26 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.14mm² 26 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.14mm² 26 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.14mm² 26 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.14mm² 26 AWG 1000 ft, Grey
