Lapp ÖLFLEX CLASSIC 110 H Control Cable, 5 Cores 10mm² 8 AWG, Unscreened, 50 m, Silver Grey Low Smoke Zero Halogen

Subtotal (1 reel of 50 metres)*

€2,045.57

(exc. VAT)

€2,516.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€2,045.57€40.911

*price indicative

RS Stock No.:
278-4472
Mfr. Part No.:
10019852
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

ÖLFLEX CLASSIC 110 H

Number of Cores

5

Conductor Material

Bare Copper

Jacket Material

Low Smoke Zero Halogen (LSZH)

Jacket Colour

Silver Grey

Screened/Unscreened

Unscreened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

AWM Style 21089 (File No. E63634) VDE tested: supply cable with improved characteristics in case of fire and increased oil resistance Classification of fire behaviour EN 13501-6 and EN 50575

Cable CSA

10mm²

American Wire Gauge

8AWG

COO (Country of Origin):
DE

LAPP ÖLFLEX CLASSIC 110 H Series Control Cable, 5 Cores, 8AWG American Wire Gauge - 10019852


This control cable is designed for industrial signal and control connections where reduced smoke and halogen-free behaviour are required. It is intended for environments needing improved fire performance and resistance to hydrocarbon exposure, operating at elevated temperatures up to 80°C. The cable combines flexible stranded conductors with a protective outer sheath finished in silver grey to suit visible installations.

Features and Benefits:


• 80°C maximum operating temperature enables high-temperature operation
• Low Smoke Non-Halogen jacket reduces toxic emissions during fire
• Stranded bare copper conductor improves flexibility and conductivity
• VDE tested with increased oil resistance permits oily environments
• 5 core configuration supports multi-signal control applications

Applications


• Suitable for industrial automation control circuits and panels
• Used with machinery requiring oil-resistant cabling runs
• Ideal for installations where reduced-smoke evacuation is critical
• Can be used for factory floor signal distribution systems
• Suitable for visible routing where silver grey colour is preferred

What conductor construction is used for flexibility and conductivity?


The cable uses stranded bare copper conductors that combine pliability with good electrical conduction.

How does the sheath perform in fire scenarios?


The jacket is a low-smoke non-halogen compound classified under fire-behaviour standards to limit smoke and corrosive gases.

Which approval indicates compliance with specific safety testing?


It carries recognition to AWM Style 21089 under file E63634 demonstrating conformity with that test protocol.

Is this cable suitable for oil-exposed installations?


The cable has VDE-tested characteristics indicating enhanced resistance to oil exposure for relevant industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy