Lapp ÖLFLEX CLASSIC 110 H Control Cable, 5 Cores 1.5mm² 16 AWG, Unscreened, 100 m, Silver Grey Low Smoke Zero Halogen
- RS Stock No.:
- 278-4495
- Mfr. Part No.:
- 10019933
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€827.10
(exc. VAT)
€1,017.33
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €827.10 | €8.271 |
*price indicative
- RS Stock No.:
- 278-4495
- Mfr. Part No.:
- 10019933
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC 110 H | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | AWM Style 21089 (File No. E63634) VDE tested: supply cable with improved characteristics in case of fire and increased oil resistance Classification of fire behaviour EN 13501-6 and EN 50575 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 16AWG | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC 110 H | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen (LSZH) | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals AWM Style 21089 (File No. E63634) VDE tested: supply cable with improved characteristics in case of fire and increased oil resistance Classification of fire behaviour EN 13501-6 and EN 50575 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 16AWG | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- FR
LAPP ÖLFLEX CLASSIC 110 H Series Control Cable, 5 Cores, 16AWG American Wire Gauge - 10019933
This control cable is designed for signalling and control wiring where reduced smoke and no halogen emissions are required. It combines stranded bare copper conductors with a flame-behaviour classification suitable for use in installations that demand improved performance during fire conditions and elevated oil resistance. The outer sheath is finished in silver grey and the assembly is intended for continuous use up to 80°C.
Features and Benefits:
• Low smoke non‑halogen sheath reduces toxic fume hazards
• 80°C maximum operating temperature supports high‑heat circuits
• Stranded 16 AWG conductor offers flexibility for routing
• VDE‑tested oil‑resistant construction aids longevity in oily environments
• EN 50575 fire classification improves fire‑performance assessment
• 80°C maximum operating temperature supports high‑heat circuits
• Stranded 16 AWG conductor offers flexibility for routing
• VDE‑tested oil‑resistant construction aids longevity in oily environments
• EN 50575 fire classification improves fire‑performance assessment
Applications
• Suitable for control panels in confined spaces
• Ideal for industrial machinery signal wiring
• Used with equipment where low‑smoke emission is required
• Can be used for installations exposed to oil contamination
• Suitable for multi‑core cabling in distribution enclosures
• Ideal for industrial machinery signal wiring
• Used with equipment where low‑smoke emission is required
• Can be used for installations exposed to oil contamination
• Suitable for multi‑core cabling in distribution enclosures
What conductor material is used and why is it chosen?
Conductors are bare copper to ensure good electrical conductivity and straightforward terminations.
How many individual cores are available and how does that affect wiring?
There are five cores which allow multiple control circuits to run within a single sheath, reducing cable runs.
What sheath characteristics assist in fire scenarios?
The jacket is low smoke non‑halogen and the construction is classified under recognised fire‑behaviour standards to limit smoke and corrosive gases.
How does the cable perform in oil‑exposed environments?
The construction has increased oil resistance verified by VDE testing to maintain insulation integrity in contaminated conditions.
Related links
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
