Lapp ÖLFLEX CLASSIC 130 H Control Cable, 5 Cores 1.5mm² 16 AWG, Unscreened, 100 m, Silver Grey Low Smoke Zero Halogen
- RS Stock No.:
- 819-9599
- Mfr. Part No.:
- 1123111
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€522.10
(exc. VAT)
€642.18
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €522.10 | €5.221 |
*price indicative
- RS Stock No.:
- 819-9599
- Mfr. Part No.:
- 1123111
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC 130 H | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC 130 H | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CLASSIC 130 Series Control Cable, 5 Cores, 1.5 mm² Cross Section - 1123111
This control cable is designed for various applications requiring reliable performance and flexibility. With five cores, a cross-sectional area of 1.5 mm², and a length of 100m, this unscreened control cable is an excellent choice for both industrial plants and public buildings. The cable's LSZH sheath colour is grey, ensuring low smoke and halogen emissions in the event of fire.
Features & Benefits
• Halogen-free construction enhances safety in public spaces
• Flame-retardant properties prevent fire spread during incidents
• Flexible design facilitates easy handling and installation
• Unscreened configuration meets various usage demands
• Rated for 500V, ensuring suitability for high-voltage use
Applications
• Utilised in public buildings such as airports and train stations
• Applied in industrial machinery and plant engineering
• Ideal for heating and air-conditioning systems
• Suitable for stage and event with fire hazard considerations
What type of material is used for the conductor?
The conductor is MADE from fine-wire strands of bare copper, offering excellent conductivity and flexibility.
What environments can this cable be used in?
This cable is suitable for both indoor installations and temporary outdoor use, provided specific temperature ranges are adhered to.
What are the temperature tolerances for fixed and flexible installations?
For occasional flexing, the cable tolerates temperatures from -25°C to +70°C, and for fixed installations, it can operate between -40°C and +80°C.
How does the LSZH feature benefit safety during use?
The low smoke zero halogen feature reduces harmful emissions in the event of fire, ensuring better Air quality and safety for occupants.
Related links
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
