Lapp ÖLFLEX CLASSIC 110 H Control Cable, 7 Cores 1.5mm² 16 AWG, Unscreened, 100 m, Silver Grey Low Smoke Zero Halogen

Subtotal (1 reel of 100 metres)*

€1,013.52

(exc. VAT)

€1,246.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,013.52€10.135

*price indicative

RS Stock No.:
278-4496
Mfr. Part No.:
10019934
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

ÖLFLEX CLASSIC 110 H

Number of Cores

7

Conductor Material

Bare Copper

Jacket Material

Low Smoke Zero Halogen (LSZH)

Jacket Colour

Silver Grey

Screened/Unscreened

Unscreened

Cable Length

100m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

AWM Style 21089 (File No. E63634) VDE tested: supply cable with improved characteristics in case of fire and increased oil resistance Classification of fire behaviour EN 13501-6 and EN 50575

American Wire Gauge

16AWG

Cable CSA

1.5mm²

COO (Country of Origin):
FR

LAPP ÖLFLEX CLASSIC 110 H Series Control Cable, 7 Cores, 16AWG American Wire Gauge - 10019934


This control cable is designed for signal and control circuits where enhanced fire and oil performance are required. It features a silver grey outer sheath MADE from a low smoke non‑halogen compound and stranded bare copper conductors arranged into seven cores, suitable for industrial installations that demand reduced toxic emissions and improved oil resistance while operating within an elevated temperature range.

Features and Benefits:


• Low smoke non‑halogen sheath reduces toxic emissions in confined spaces
• Bare copper stranded conductors provide flexible conductivity
• 16 AWG conductor size supports common control wiring requirements
• Maximum operating temperature of 80°C permits higher ambient use
• Tested to AWM Style 21089 for recognised safety assessment

Applications


• Suitable for control panels in industrial environments
• Ideal for machinery with potential oil exposure
• Used with building services requiring low‑emission materials
• Can be used for signal routing in confined spaces
• Suitable for installations needing enhanced fire behaviour classification

What conductor arrangement does it use?


It contains stranded bare copper conductors grouped into seven cores.

How does the outer material behave in fire scenarios?


The sheath is a low smoke non‑halogen compound assessed for fire performance under EN 13501‑6 and EN 50575.

Which test certifies improved oil resistance?


The cable has been VDE tested for improved oil resistance as part of its performance assessment.

What temperature conditions can it tolerate during operation?


The cable is rated for a maximum operating temperature of 80°C.

Is there an applicable AWM recognition for this cable?


It is recognised under AWM Style 21089 with file reference E63634.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy