Lapp ÖLFLEX CLASSIC 110 H Control Cable, 3 Cores 2.5mm² 14 AWG, Unscreened, 100 m, Silver Grey Low Smoke Zero Halogen
- RS Stock No.:
- 278-4499
- Mfr. Part No.:
- 10019945
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 units)*
€798.82
(exc. VAT)
€982.55
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €798.82 | €7.988 |
*price indicative
- RS Stock No.:
- 278-4499
- Mfr. Part No.:
- 10019945
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC 110 H | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | AWM Style 21089 (File No. E63634) VDE tested: supply cable with improved characteristics in case of fire and increased oil resistance Classification of fire behaviour EN 13501-6 and EN 50575 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC 110 H | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen (LSZH) | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals AWM Style 21089 (File No. E63634) VDE tested: supply cable with improved characteristics in case of fire and increased oil resistance Classification of fire behaviour EN 13501-6 and EN 50575 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
American Wire Gauge 14AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CLASSIC 110 H Series Control Cable, 3 Cores, 14AWG American Wire Gauge - 10019945
This control cable is designed for electrical control and signal transmission in industrial settings. It features a low smoke non‑halogen outer sheath in silver grey and is intended for environments where reduced toxic and corrosive gases are required during combustion. The cable uses stranded bare copper conductors and is suitable for general control wiring where moderate temperature ratings and fire‑performance characteristics are necessary.
Features and Benefits:
• 80°C maximum operating temperature provides stable thermal performance
• LSZH jacket reduces smoke and corrosive emissions in fires
• 3 cores permit three‑way control or signal distribution
• 14 AWG stranded conductors ensure flexible current‑carrying capacity
• VDE‑tested sheath increases resistance against oil exposure
• LSZH jacket reduces smoke and corrosive emissions in fires
• 3 cores permit three‑way control or signal distribution
• 14 AWG stranded conductors ensure flexible current‑carrying capacity
• VDE‑tested sheath increases resistance against oil exposure
Applications
• Suitable for industrial automation cabinets and control panels
• Ideal for wiring motor starters and relay circuits
• Used with factory‑floor control signalling systems
• Can be used for machine tool interconnects
• Suitable for installations requiring reduced‑smoke materials
• Ideal for wiring motor starters and relay circuits
• Used with factory‑floor control signalling systems
• Can be used for machine tool interconnects
• Suitable for installations requiring reduced‑smoke materials
What conductor construction enables flexibility for routing?
The cable uses stranded bare copper conductors which allow easier bending and repeated movement during installation.
How does the sheath behaviour during fire protect equipment?
The low smoke non‑halogen jacket limits toxic emissions and corrosive residues, aiding visibility and reducing damage to sensitive electronics.
Is the cable suitable for environments with oil exposure?
The sheath has been tested by VDE for improved oil resistance, providing enhanced durability in oily industrial atmospheres.
What wiring configuration does the cable support in control systems?
With three independent cores it supports three‑conductor control signalling and Basic three‑wire control circuits.
Related links
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
