Lapp ÖLFLEX CLASSIC 130 H Control Cable, 5 Cores 2.5mm² 14 AWG, Unscreened, 100 m, Silver Grey Low Smoke Zero Halogen
- RS Stock No.:
- 819-9619
- Mfr. Part No.:
- 1123144
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€750.97
(exc. VAT)
€923.69
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €750.97 | €7.51 |
*price indicative
- RS Stock No.:
- 819-9619
- Mfr. Part No.:
- 1123144
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC 130 H | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 14AWG | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC 130 H | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 14AWG | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CLASSIC 130 Series Control Cable, 2.5 mm² Cross Sectional Area, 5 Number Of Cores - 1123144
This control cable is designed for flexible applications in various industrial environments. It features five cores with a cross-sectional area of 2.5 mm², housed in a grey low smoke zero halogen (LSZH) sheath that measures 10.1mm in diameter. With a temperature tolerance ranging from -40°C to +80°C, this cable is suitable for a wide range of installations.
Features & Benefits
• Halogen-free materials ensure lower toxicity in fire situations
• Flame-retardant properties reduce fire hazard risks
• Designed for reliable performance at 500V
• Unscreened cable type is Ideal for general usage
• Incorporates bare copper conductors for optimal conductivity
Applications
• Utilised in public buildings such as airports and railway stations
• Suitable for plant engineering in industrial machinery
• Ideal for heating and air-conditioning systems
• Effective for stage with high fire safety needs
• Temporary outdoor use is feasible within specified conditions
What is the significance of the LSZH sheath?
The low smoke zero halogen sheath minimises smoke production and toxic gases during combustion, enhancing safety in enclosed spaces like public buildings and industrial facilities.
What installation conditions should be considered for this cable?
It is essential to adhere to the minimum bending radius of four times the cable's diameter while installing to maintain performance and integrity.
How does the cable handle temperature fluctuations?
This cable operates effectively across a broad temperature range of -40 °C to +80 °C, making it suitable for diverse environmental conditions.
Can this cable be used for permanent outdoor applications?
While it is designed for flexible use, temporary outdoor applications are possible, ensuring compliance with specific usage guidelines.
Related links
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
