Lapp ÖLFLEX CLASSIC 110 H Control Cable, 4 Cores 2.5mm² 14 AWG, Unscreened, 100 m, Silver Grey Low Smoke Zero Halogen
- RS Stock No.:
- 278-4500
- Mfr. Part No.:
- 10019946
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€1,037.60
(exc. VAT)
€1,276.25
(inc. VAT)
- 1 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,037.60 | €10.376 |
*price indicative
- RS Stock No.:
- 278-4500
- Mfr. Part No.:
- 10019946
- Manufacturer:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 110 H | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | AWM Style 21089 (File No. E63634) VDE tested: supply cable with improved characteristics in case of fire and increased oil resistance Classification of fire behaviour EN 13501-6 and EN 50575 | |
| Cable CSA | 2.5mm² | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 110 H | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen (LSZH) | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals AWM Style 21089 (File No. E63634) VDE tested: supply cable with improved characteristics in case of fire and increased oil resistance Classification of fire behaviour EN 13501-6 and EN 50575 | ||
Cable CSA 2.5mm² | ||
American Wire Gauge 14AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CLASSIC 110 H Series Control Cable, 14AWG Conductor Size, Silver Grey - 10019946
Features and Benefits:
• Low smoke non-halogen jacket reduces toxic emission exposure
• 80°C maximum operating temperature enables higher thermal loading
• Four-core arrangement simplifies multi-signal control runs
• 14AWG size supports standard current-carrying capacity
Applications
• Ideal for automation signal and control circuits
• Used with motor starters and relay panels
• Can be used for factory-floor instrumentation wiring
• Suitable for installations requiring oil-resistant cabling
What conductor material ensures good electrical continuity?
How does the jacket perform under fire conditions?
Is this cable suitable where oil exposure may occur?
What standards relate to its fire-performance classification?
What certification references indicate laboratory evaluation?
Related links
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
