Lapp ÖLFLEX CLASSIC 110 H Control Cable, 3 Cores 1mm² 18 AWG, Unscreened, 100 m, Silver Grey Low Smoke Zero Halogen

Subtotal (1 reel of 100 metres)*

€418.02

(exc. VAT)

€514.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€418.02€4.18

*price indicative

RS Stock No.:
278-4505
Mfr. Part No.:
10019962
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

ÖLFLEX CLASSIC 110 H

Number of Cores

3

Conductor Material

Bare Copper

Jacket Material

Low Smoke Zero Halogen (LSZH)

Jacket Colour

Silver Grey

Screened/Unscreened

Unscreened

Cable Length

100m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

AWM Style 21089 (File No. E63634) VDE tested: supply cable with improved characteristics in case of fire and increased oil resistance Classification of fire behaviour EN 13501-6 and EN 50575

American Wire Gauge

18AWG

Cable CSA

1mm²

COO (Country of Origin):
DE
The Lapp CLASSIC 110 H Flexible power and control Cable is a low smoke, zero halogen (LSZH), multi-conductor control and power cable with improved oil resistance and flame protection. It is for use in all electrical equipment in dry or damp conditions. It is UV and weather resistant.

Halogen free compound

Cores are stranded in layers

Taping non woven wrapping optional

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy