Lapp OLFLEX HEAT 205 SC Control Cable, 1 Cores, 0.14 mm², Unscreened, 100m, Red FEP Sheath, 26
- RS Stock No.:
- 280-4423
- Distrelec Article No.:
- 300-25-490
- Mfr. Part No.:
- 80104x
- Manufacturer:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-4423
- Distrelec Article No.:
- 300-25-490
- Mfr. Part No.:
- 80104x
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX HEAT 205 SC | |
| Number of Cores | 1 | |
| Cross Sectional Area | 0.14 mm² | |
| American Wire Gauge | 26 | |
| Sheath Material | FEP | |
| Sheath Colour | Red | |
| Screened/Unscreened | Unscreened | |
| Length | 100m | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX HEAT 205 SC | ||
Number of Cores 1 | ||
Cross Sectional Area 0.14 mm² | ||
American Wire Gauge 26 | ||
Sheath Material FEP | ||
Sheath Colour Red | ||
Screened/Unscreened Unscreened | ||
Length 100m | ||
- COO (Country of Origin):
- DE
The Lapp OLFLEX HEAT 205 SC 1X0,14 RD are heat resistant insulated strands. These strands are characterized by very good electrical values, outstanding resistance against oil, weather and UV radiation, as well as having high elasticity and tensile strength of the insulation material. It has 1 core and 0.14 mm2 cross sectional area of the conductor. It has FEP sheath material and is red in colour.
Flame retardant
Stress crack resistant insulation
Cable meets the substance specific requirements of RoHS
Stress crack resistant insulation
Cable meets the substance specific requirements of RoHS
Related links
- Lapp OLFLEX HEAT 205 SC Control Cable 0.14 mm² 100m 26
- Lapp OLFLEX HEAT 205 SC Control Cable 0.14 mm² 100m 26
- Lapp OLFLEX HEAT 205 SC Control Cable 0.14 mm² Red FEP Sheath, 26
- Lapp OLFLEX HEAT 205 SC Control Cable 0.14 mm² Black FEP Sheath, 26
- Lapp OLFLEX HEAT 205 SC Control Cable 0.14 mm² Green FEP Sheath, 26
- Lapp OLFLEX HEAT 205 SC Control Cable 1.5 mm² Red FEP Sheath, 16
- Lapp OLFLEX HEAT 205 SC Control Cable 0.5 mm² Blue FEP Sheath, 20
- Lapp OLFLEX HEAT 205 SC Control Cable 1.5 mm² Black FEP Sheath, 16
