Lapp OLFLEX HEAT 205 SC Hook Up Wire, 1 Cores 0.14mm² 26 AWG, Unscreened, 100 m, Green FEP Sheath
- RS Stock No.:
- 288-6670
- Mfr. Part No.:
- 80006
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€61.54
(exc. VAT)
€75.69
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €61.54 | €0.615 |
*price indicative
- RS Stock No.:
- 288-6670
- Mfr. Part No.:
- 80006
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX HEAT 205 SC | |
| Product Type | Hook Up Wire | |
| Number of Cores | 1 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | FEP | |
| Jacket Colour | Green | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 205°C | |
| Standards/Approvals | CE marked, RoHS | |
| Cable CSA | 0.14mm² | |
| American Wire Gauge | 26AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX HEAT 205 SC | ||
Product Type Hook Up Wire | ||
Number of Cores 1 | ||
Conductor Material Tinned Copper | ||
Jacket Material FEP | ||
Jacket Colour Green | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 205°C | ||
Standards/Approvals CE marked, RoHS | ||
Cable CSA 0.14mm² | ||
American Wire Gauge 26AWG | ||
- COO (Country of Origin):
- DE
LAPP OLFLEX HEAT 205 SC Series Hook Up Wire, Green Jacket, 205°C Maximum operating Temperature - 80006
This hook-up wire is intended for high-temperature electrical connections where sustained heat resistance is required. It features a fluorinated ethylene propylene outer layer and a stranded, tin-plated copper conductor, supplied as a single-core length designed for industrial wiring tasks. The product meets CE marking and RoHS requirements and is provided on a 100m reel for installation in demanding environments.
Features and Benefits:
• 205°C maximum operating temperature allows prolonged high-temperature exposure
• FEP jacket resists thermal degradation and chemical attack
• Stranded tin-plated copper conductor improves flexibility and conductivity
• Single-core construction simplifies routing in confined assemblies
• 100m length reduces jointing for larger installations
• FEP jacket resists thermal degradation and chemical attack
• Stranded tin-plated copper conductor improves flexibility and conductivity
• Single-core construction simplifies routing in confined assemblies
• 100m length reduces jointing for larger installations
Applications
• Suitable for industrial high-temperature wiring 205°C environments
• Ideal for internal appliance wiring requiring heat-resistant insulation
• Used with high-temperature Terminal blocks and connectors
• Can be used for control panels exposed to elevated temperatures
• Suitable for retrofit of heat-prone electrical harnesses
• Ideal for internal appliance wiring requiring heat-resistant insulation
• Used with high-temperature Terminal blocks and connectors
• Can be used for control panels exposed to elevated temperatures
• Suitable for retrofit of heat-prone electrical harnesses
What conductor composition is used for corrosion resistance?
The conductor is tin-plated copper which provides enhanced surface corrosion protection compared with bare copper.
How is flexibility achieved for routing in confined spaces?
Flexibility arises from the stranded conductor construction, allowing bending and repeated movement without fracture.
What regulatory markings indicate restricted substance compliance?
The cable carries the RoHS designation, confirming restricted hazardous substance limits have been observed.
In what colour is the outer insulation supplied?
The outer insulation is supplied in green.
Related links
- Lapp OLFLEX HEAT 205 SC Hook Up Wire Unscreened Red Fluorinated Ethylene Propylene Sheath
- Lapp OLFLEX HEAT 205 SC Hook Up Wire Unscreened, Black Fluorinated Ethylene Propylene Sheath
- Lapp OLFLEX HEAT 205 SC Hook Up Wire Unscreened Black Fluorinated Ethylene Propylene Sheath
- Lapp OLFLEX HEAT 205 SC Hook Up Wire Unscreened Red Fluorinated Ethylene Propylene Sheath
- Lapp OLFLEX HEAT 205 SC Hook Up Wire Unscreened Blue Fluorinated Ethylene Propylene Sheath
- Lapp OLFLEX HEAT 205 SC Hook Up Wire 0.5 mm² CSA 20 AWG 500 m, Red Fluorinated Ethylene Propylene
- Lapp OLFLEX HEAT 205 SC Control Cable Unscreened
- Lapp OLFLEX HEAT 180 SiF Hook Up Wire Unscreened Violet Silicone Sheath
