Lapp OLFLEX HEAT 205 SC Hook Up Wire, 1 Cores 1.5mm² 16 AWG, Unscreened, 100 m, Red FEP Sheath
- RS Stock No.:
- 288-6674
- Mfr. Part No.:
- 85104
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€178.76
(exc. VAT)
€219.87
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €178.76 | €1.788 |
*price indicative
- RS Stock No.:
- 288-6674
- Mfr. Part No.:
- 85104
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Series | OLFLEX HEAT 205 SC | |
| Number of Cores | 1 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | FEP | |
| Jacket Colour | Red | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE marked, RoHS | |
| Maximum Operating Temperature | 205°C | |
| American Wire Gauge | 16AWG | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Series OLFLEX HEAT 205 SC | ||
Number of Cores 1 | ||
Conductor Material Tinned Copper | ||
Jacket Material FEP | ||
Jacket Colour Red | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals CE marked, RoHS | ||
Maximum Operating Temperature 205°C | ||
American Wire Gauge 16AWG | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- DE
The Lapp heat resistant insulated strands. These have a nominal voltage of 300/500 V and test voltage of 2500 V AC. Conductor is compacted fine wire strands of non-porous tinned copper wires. It has a stress-crack resistant insulation.
Outstanding resistance against oil, weather and UV radiation
High elasticity and tensile strength of the insulation material
Flame retardant
Related links
- Lapp OLFLEX HEAT 205 SC Hook Up Wire Unscreened Red Fluorinated Ethylene Propylene Sheath
- Lapp OLFLEX HEAT 205 SC Hook Up Wire Unscreened Black Fluorinated Ethylene Propylene Sheath
- Lapp OLFLEX HEAT 205 SC Hook Up Wire Unscreened Green Fluorinated Ethylene Propylene Sheath
- Lapp OLFLEX HEAT 205 SC Hook Up Wire Unscreened Blue Fluorinated Ethylene Propylene Sheath
- Lapp OLFLEX HEAT 205 SC Hook Up Wire Unscreened, Black Fluorinated Ethylene Propylene Sheath
- Lapp OLFLEX HEAT 205 SC Hook Up Wire 0.5 mm² CSA 20 AWG 500 m, Red Fluorinated Ethylene Propylene
- Lapp OLFLEX HEAT 205 SC Control Cable Unscreened
- Lapp OLFLEX HEAT 180 SiF Hook Up Wire Unscreened Violet Silicone Sheath
