Lapp OLFLEX HEAT 205 SC Hook Up Wire, 1 Cores 0.5mm² 20 AWG, Unscreened, 100 m, Blue FEP Sheath
- RS Stock No.:
- 288-6672
- Mfr. Part No.:
- 82002
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€95.71
(exc. VAT)
€117.72
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €95.71 | €0.957 |
*price indicative
- RS Stock No.:
- 288-6672
- Mfr. Part No.:
- 82002
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX HEAT 205 SC | |
| Product Type | Hook Up Wire | |
| Number of Cores | 1 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | FEP | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 205°C | |
| Standards/Approvals | CE marked, RoHS | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX HEAT 205 SC | ||
Product Type Hook Up Wire | ||
Number of Cores 1 | ||
Conductor Material Tinned Copper | ||
Jacket Material FEP | ||
Jacket Colour Blue | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 205°C | ||
Standards/Approvals CE marked, RoHS | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.5mm² | ||
- COO (Country of Origin):
- DE
The Lapp OLFLEX HEAT 205 SC 1X0,5 BU are heat resistant insulated strands. These strands are characterized by very good electrical values, outstanding resistance against oil, weather and UV radiation, as well as having high elasticity and tensile strength of the insulation material. It has 1 core and 0.5 mm2 cross sectional area of the conductor. It has FEP sheath material and is blue in colour.
Flame retardant
Stress crack resistant insulation
Cable meets the substance specific requirements of RoHS
Related links
- Lapp OLFLEX HEAT 205 SC Hook Up Wire Unscreened Red Fluorinated Ethylene Propylene Sheath
- Lapp OLFLEX HEAT 205 SC Hook Up Wire Unscreened Green Fluorinated Ethylene Propylene Sheath
- Lapp OLFLEX HEAT 205 SC Hook Up Wire Unscreened Black Fluorinated Ethylene Propylene Sheath
- Lapp OLFLEX HEAT 205 SC Hook Up Wire Unscreened Red Fluorinated Ethylene Propylene Sheath
- Lapp OLFLEX HEAT 205 SC Hook Up Wire Unscreened, Black Fluorinated Ethylene Propylene Sheath
- Lapp OLFLEX HEAT 205 SC Hook Up Wire 0.5 mm² CSA 20 AWG 500 m, Red Fluorinated Ethylene Propylene
- Lapp OLFLEX HEAT 205 SC Control Cable Unscreened
- Lapp OLFLEX HEAT 180 EWKF Control Cable Unscreened, Black Silicone Rubber Sheath
