Lapp OLFLEX CLASSIC 110 CY Control Cable, 12 Cores 0.75mm² 20 AWG, 50 m, Screened Stranded, Black PVC Sheath
- RS Stock No.:
- 280-5091
- Distrelec Article No.:
- 300-49-498
- Mfr. Part No.:
- 1121247
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 units)*
€497.20
(exc. VAT)
€611.56
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €497.20 | €9.944 |
*price indicative
- RS Stock No.:
- 280-5091
- Distrelec Article No.:
- 300-49-498
- Mfr. Part No.:
- 1121247
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CLASSIC 110 CY | |
| Number of Cores | 12 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CLASSIC 110 CY | ||
Number of Cores 12 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.75mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
LAPP OLFLEX CLASSIC 110 CY Series Control Cable, 12 Cores, 0.75 mm² Cross Sectional Area - 1121247
This control cable is designed for power and control applications, featuring a Durable black outer sheath suitable for flexible use and fixed installations under medium mechanical load. With a length of 50m and a cross-sectional area of 0.75 mm², it provides effective performance in diverse environments, including dry, damp, and wet areas.
Features & Benefits
• 12 cores enhance functionality for complex tasks
• Screened design protects against electrical interference
• Flame retardant properties ensure safety in installations
• PVC insulation provides robust protection against external elements
• Rated for 0.6/1kV, suitable for low voltage operations
• Flexible structure allows for occasional movement and adaptability
Applications
• Ideal for plant engineering and industrial machinery requirements
• Used in heating and Air conditioning systems
• Suitable for power stations and stage
What is the maximum operating temperature for this cable?
The maximum operating temperature is +80°C, making it suitable for various applications where heat may be a factor.
How does the screening of this cable benefit its performance?
The screening braid offers protection against electrical interference, ensuring reliable signal integrity in power and control systems.
What is the minimum bending radius for installation?
For fixed installations, the minimum bending radius is six times the outer diameter, ensuring the cable maintains its integrity under strain.
Is this cable suitable for outdoor use?
Yes, it is suitable for outdoor applications as long as the specified temperature range is adhered to, providing versatility in various environments.
What kind of resistance does this cable offer against chemicals?
This cable is largely resistant to acids and alkalis at room temperature, making it Durable in diverse industrial settings.
Related links
- Lapp OLFLEX CLASSIC 110 CY Control Cable 50 m Black Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 CY Control Cable 100 m Black Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 CY Control Cable 50 m Transparent Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 CY Control Cable 50 m Transparent Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 CY Control Cable 100 m Transparent Polyvinyl Chloride
- Lapp OLFLEX CLASSIC 110 CY Control Cable 100 m Transparent Polyvinyl Chloride
- Lapp OLFLEX CLASSIC 110 CY Control Cable 100 m Transparent Polyvinyl Chloride
- Lapp OLFLEX CLASSIC 110 CY Control Cable Screened Stranded, Transparent Polyvinyl Chloride Sheath
