Lapp OLFLEX CLASSIC 110 CY Control Cable, 4 Cores 1.5mm² 16 AWG, 50 m, Screened Stranded, Black PVC Sheath

Subtotal (1 reel of 50 metres)*

€332.50

(exc. VAT)

€408.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€332.50€6.65

*price indicative

RS Stock No.:
280-5092
Distrelec Article No.:
300-49-506
Mfr. Part No.:
1121309
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

OLFLEX CLASSIC 110 CY

Number of Cores

4

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Black

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Standards/Approvals

acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396

Maximum Operating Temperature

80°C

American Wire Gauge

16AWG

Cable CSA

1.5mm²

RoHS Status: Exempt

COO (Country of Origin):
BG

LAPP OLFLEX CLASSIC 110 CY Series Control Cable, 1.5 mm² Cross Sectional Area, 4 Cores - 1121309


This control cable is designed for effective performance in various applications. This cable features a black PVC outer sheath and a flexible design, making it suitable for both fixed and occasionally movable installations. With four cores and a cross-sectional area of 1.5 mm², it delivers reliable electrical performance.

Features & Benefits


• Suitable for medium mechanical loads in flexible and fixed usage

• Robust PVC sheath ensures protection in dry, damp, or wet conditions

• Screens safeguard against interference from electrical fields

• Flame retardant properties enhance safety in installations

• Operating temperature range from -40°C to +80°C accommodates diverse settings

• Effective against acids and alkalis, ensuring durability in various environments

Applications


• Ideal for plant engineering and construction projects

• Utilised in industrial machinery for enhanced operational efficiency

• Suitable for heating and Air conditioning systems

• Effective in power stations for reliable control

• Used in stage for dependable performance

What is the maximum tensile load this cable can handle during installation?


The cable can withstand a maximum tensile load of 15 N/mm² of conductor cross-section during installation and operation.

How does the flame retardant feature affect performance in electrical installations?


The flame retardant properties comply with IEC standards, enhancing safety during a fire by reducing the risk of fire spread along the cable.

What types of environments can this cable be used in?


It can be used in various environments, including dry, damp, or wet areas, making it highly versatile for different industrial applications.

How does the construction of the cable contribute to its resistance against interference?


The screened design incorporates a braid of tinned copper that provides 85% coverage, effectively minimising interference from external electrical fields.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy