Lapp OLFLEX CLASSIC 115 CY Control Cable, 3 Cores 0.75mm² 20 AWG, 50 m, Screened Stranded, Silver Grey PVC Sheath

Subtotal (1 reel of 50 metres)*

€118.06

(exc. VAT)

€145.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€118.06€2.361

*price indicative

RS Stock No.:
280-5102
Distrelec Article No.:
300-49-561
Mfr. Part No.:
1136803
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

OLFLEX CLASSIC 115 CY

Product Type

Control Cable

Number of Cores

3

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Silver Grey

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396

Cable CSA

0.75mm²

American Wire Gauge

20AWG

RoHS Status: Exempt

COO (Country of Origin):
TR

LAPP OLFLEX CLASSIC 115 CY Series Control Cable, 0.75 mm² Cross Sectional Area, 50m Length - 1136803


This control cable is designed for reliable performance in varied conditions. It features a cross-sectional area of 0.75 mm² and comes in a length of 50m. Its round shape and silver-grey PVC sheath provide durability and protection against external factors, making it suitable for both flexible use and fixed installations.

Features & Benefits


• Suitable for use in dry, damp, or wet areas

• Flame retardant properties enhance safety during operation

• Screened design protects against electrical interference

• Designed for occasional, non-automated movements

• Operating temperature range from -40°C to +80°C

Applications


• Utilised for control units in machine tools

• Suitable for conveyor systems in industrial settings

• Ideal for measurement and control technology

• Used in data processing office machines

• Applicable for torsional movements in wind turbines

What protective features does this cable offer against environmental factors?


This cable has a silver-grey PVC sheath that offers protection against moisture and dust, making it suitable for use in both damp and wet environments. Additionally, it includes UV protection for outdoor applications.

How does the screening contribute to the cable's performance?


The screened design employs a braid of tinned copper, which shields the cable from electrical interference, ensuring clearer signal transmission and reduced noise in critical control systems.

What installations is this cable specifically designed for?


It is specifically designed for control units within machine tools, conveyor systems, and applications requiring variable movement, particularly in environments such as wind turbines that experience torsional stress.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy