Lapp OLFLEX SPIRAL 400 P Spiral Cable, 12 Cores 1mm² 17 AWG, Unscreened, 1 m, Silver Grey PUR Sheath
- RS Stock No.:
- 280-5122
- Distrelec Article No.:
- 300-49-644
- Mfr. Part No.:
- 70002671
- Manufacturer:
- Lapp
Subtotal (1 unit)*
€112.38
(exc. VAT)
€138.23
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 12 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.38 |
*price indicative
- RS Stock No.:
- 280-5122
- Distrelec Article No.:
- 300-49-644
- Mfr. Part No.:
- 70002671
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX SPIRAL 400 P | |
| Product Type | Spiral Cable | |
| Number of Cores | 12 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 1m | |
| Conductor Type | Stranded | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Maximum Operating Temperature | 50°C | |
| Cable CSA | 1mm² | |
| American Wire Gauge | 17AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX SPIRAL 400 P | ||
Product Type Spiral Cable | ||
Number of Cores 12 | ||
Conductor Material Bare Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 1m | ||
Conductor Type Stranded | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Maximum Operating Temperature 50°C | ||
Cable CSA 1mm² | ||
American Wire Gauge 17AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
LAPP OLFLEX SPIRAL 400 P Series Spiral Cable, 12 Cores, 1m Cable Length - 70002671
This spiral cable is designed for dynamic motion applications where a compact, coiled conductor is required. It features a polyurethane outer layer and stranded bare copper conductors to provide flexibility and conductive performance in industrial environments. The cable is supplied as a 1m length and is suitable for installations where repeated extension and retraction occur at moderate ambient temperatures.
Features and Benefits:
• 12 cores enhance multi‑circuit connectivity for Compact assemblies
• Polyurethane jacket resists abrasion during repeated movement
• Stranded bare copper conductors improve Flex life and conductivity
• Rated to a maximum operating temperature of 50°C for allowed thermal use
• Meets IEC 60811 insulation test requirements for material integrity
• Polyurethane jacket resists abrasion during repeated movement
• Stranded bare copper conductors improve Flex life and conductivity
• Rated to a maximum operating temperature of 50°C for allowed thermal use
• Meets IEC 60811 insulation test requirements for material integrity
Applications
• Suitable for cable‑managed moving machinery on production lines
• Ideal for use in automated handling and pick‑and‑place systems
• Used with control panels requiring multiple signal cores in a small space
• Can be used for retractable cable runs on mobile equipment
• Ideal for use in automated handling and pick‑and‑place systems
• Used with control panels requiring multiple signal cores in a small space
• Can be used for retractable cable runs on mobile equipment
What is the conductor construction and its impact on flexibility?
The conductors are stranded bare copper, which increases flexibility compared with solid conductors and reduces fatigue under repeated bending.
Which jacket material governs abrasion and chemical resistance?
The outer covering is polyurethane, which provides a balance of wear resistance and flexibility suited to moving applications.
What approvals support use in regulated industrial settings?
The cable complies with recognised standards including IEC 60811 and the EN 50525 family of tests relevant to insulation and construction.
How is temperature limitation expressed for operational planning?
The cables maximum operating temperature is specified as 50°C and should be allowed for in thermal load assessments.
Related links
- Lapp OLFLEX SPIRAL 400 P Spiral Cable Unscreened Silver Grey Polyurethane Sheath
- Lapp OLFLEX 440 Control Cable Screened Stranded, Silver Grey Polyurethane Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
