Lapp OLFLEX 440 CP Control Cable, 7 Cores 1mm² 17, Screened Stranded, Silver Grey PUR Sheath
- RS Stock No.:
- 288-6605
- Mfr. Part No.:
- 12929
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€2,682.62
(exc. VAT)
€3,299.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,682.62 | €26.826 |
*price indicative
- RS Stock No.:
- 288-6605
- Mfr. Part No.:
- 12929
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX 440 CP | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | acc. To EN 50525-2-21 bzw. VDE 0285-525-2-21 | |
| Cable CSA | 1mm² | |
| American Wire Gauge | 17 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX 440 CP | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals acc. To EN 50525-2-21 bzw. VDE 0285-525-2-21 | ||
Cable CSA 1mm² | ||
American Wire Gauge 17 | ||
- COO (Country of Origin):
- FR
The Lapp OLFLEX 440 CP 7G1 is a cold flexible oil resistant control cable with a core insulation of TPE and an outer sheath of Polyurethane for flexible use and fixed installation under increased mechanical load conditions. It has 7 cores and 1 mm2 cross sectional area of the conductor.
Suitable for use in dry, damp or wet areas
UV resistant
Halogen free
Related links
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX FD 855 CP Control Cable 50 m Grey Polyurethane Sheath
- Lapp OLFLEX FD 855 P Control Cable 100 m Grey Polyurethane Sheath
- Lapp OLFLEX SPIRAL 400 P Spiral Cable Unscreened Silver Grey Polyurethane Sheath
- Lapp OLFLEX CLASSIC 115 CY Control Cable 100 m Silver Grey Polyvinyl Chloride
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
