AXINDUS CAELIFLEX Control Cable, 3 Cores, 1.5mm² 16 AWG, Screened, Black Halogen Free Compound Sheath
- RS Stock No.:
- 282-8135
- Mfr. Part No.:
- 1030150SHB2
- Manufacturer:
- AXINDUS
Image representative of range
Subtotal (1 reel of 100 metres)*
€326.26
(exc. VAT)
€401.30
(inc. VAT)
- Ready to ship from 10 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €326.26 | €3.263 |
*price indicative
- RS Stock No.:
- 282-8135
- Mfr. Part No.:
- 1030150SHB2
- Manufacturer:
- AXINDUS
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Control Cable | |
| Series | CAELIFLEX | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Halogen Free Compound | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.7mm | |
| Voltage | 300V dc, 500V dc | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | CPR EN50575, IEC 60228, IEC 60332 1 2, IEC 60332 3 24, IEC 60754 1 & 2, IEC 61034 2 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 16AWG | |
| Fire Behaviour | Fire Retardant, Flame Retardant | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Control Cable | ||
Series CAELIFLEX | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material Halogen Free Compound | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.7mm | ||
Voltage 300V dc, 500V dc | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals CPR EN50575, IEC 60228, IEC 60332 1 2, IEC 60332 3 24, IEC 60754 1 & 2, IEC 61034 2 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 16AWG | ||
Fire Behaviour Fire Retardant, Flame Retardant | ||
- COO (Country of Origin):
- TR
Related links
- AXINDUS CAELIFLEX Control Cable 1.5mm² 16 AWG Black Halogen Free Compound Sheath
- AXINDUS CAELIFLEX Control Cable 1.5mm² 16 AWG Black Halogen Free Compound Sheath
- AXINDUS CAELIFLEX Control Cable Screened Stranded, Black Halogen Free Compound Sheath
- AXINDUS CAELIFLEX Control Cable Unscreened Black Halogen Free Compound Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 17 AWG Black Halogen Free Compound Sheath
- AXINDUS CAELIFLEX Control Cable Screened, Black Halogen Free Compound Sheath
- AXINDUS CAELIFLEX Control Cable Screened, Black Halogen Free Compound Sheath
- AXINDUS CAELIFLEX Control Cable Screened, Black Halogen Free Compound Sheath
