AXINDUS CAELIFLEX Control Cable, 4 Cores 4mm² 12 AWG, Screened, Black Halogen Free Compound Sheath
- RS Stock No.:
- 282-8151
- Mfr. Part No.:
- 1KV90410400SHB2
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 100 metres)*
€1,326.40
(exc. VAT)
€1,631.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,326.40 | €13.264 |
*price indicative
- RS Stock No.:
- 282-8151
- Mfr. Part No.:
- 1KV90410400SHB2
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Control Cable | |
| Series | CAELIFLEX | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Halogen Free Compound | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60332 3 24, LSZH IEC 60754 1 & 2, IEC 60228, CPR level B2ca s1a d1 a1 EN50575, IEC 61034 2, IEC 60332 1 2 | |
| Cable CSA | 4mm² | |
| American Wire Gauge | 12AWG | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Control Cable | ||
Series CAELIFLEX | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Halogen Free Compound | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60332 3 24, LSZH IEC 60754 1 & 2, IEC 60228, CPR level B2ca s1a d1 a1 EN50575, IEC 61034 2, IEC 60332 1 2 | ||
Cable CSA 4mm² | ||
American Wire Gauge 12AWG | ||
- COO (Country of Origin):
- TR
The CAE Groupe Shielded power cables of type LiHCH 1KV, are designed to supply power to high power industrial electrical equipment such as motors and controllers, but also in service equipment example inverters, servers. Their tinned copper braid gives them a good electromagnetic compatibility, EMC. This cables are suitable for use in industrial, nuclear, steel, chemical factory and infrastructure sites open to the public.
Halogen free
Fire retardant
Flame retardant
Related links
- AXINDUS CAELIFLEX Control Cable Screened, Black Halogen Free Compound Sheath
- AXINDUS CAELIFLEX Control Cable 1.5mm² 16 AWG Black Halogen Free Compound Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 17 AWG Black Halogen Free Compound Sheath
- AXINDUS CAELIFLEX Control Cable Screened, Black Halogen Free Compound Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 17 AWG Black Halogen Free Compound Sheath
- AXINDUS CAELIFLEX Control Cable Screened, Black Halogen Free Compound Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 17 AWG Black Halogen Free Compound Sheath
- AXINDUS CAELIFLEX Control Cable 1.5mm² 16 AWG Black Halogen Free Compound Sheath
