AXINDUS CAELIFLEX Control Cable, 7 Cores, 1.5mm² 16 AWG, Screened, Black Halogen Free Compound Sheath
- RS Stock No.:
- 282-8139
- Mfr. Part No.:
- 1070150SHB2
- Manufacturer:
- AXINDUS
Image representative of range
Subtotal (1 reel of 100 metres)*
€696.42
(exc. VAT)
€856.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €696.42 | €6.964 |
*price indicative
- RS Stock No.:
- 282-8139
- Mfr. Part No.:
- 1070150SHB2
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Series | CAELIFLEX | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Halogen Free Compound | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.1mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | D1, CPR: B2ca s1a, A1 | |
| Hazardous Area Certification | No | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Fire Behaviour | Fire Retardant, Flame Retardant | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Series CAELIFLEX | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material Halogen Free Compound | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.1mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals D1, CPR: B2ca s1a, A1 | ||
Hazardous Area Certification No | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
Fire Behaviour Fire Retardant, Flame Retardant | ||
- COO (Country of Origin):
- TR
The CAE Groupe Cables are used as power, control and connecting cable in electrical facilities for fixed laying and flexible applications without tensile stress and without defined cable routing. This cables are suitable for use in industrial, nuclear, steel, chemical factory and infrastructure sites open to the public.
Halogen free
Fire retardant
Flame retardant
Related links
- AXINDUS CAELIFLEX Control Cable 1.5mm² 16 AWG Black Halogen Free Compound Sheath
- AXINDUS CAELIFLEX Control Cable 1.5mm² 16 AWG Black Halogen Free Compound Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 17 AWG Black Halogen Free Compound Sheath
- AXINDUS CAELIFLEX Control Cable Screened Stranded, Black Halogen Free Compound Sheath
- AXINDUS CAELIFLEX Control Cable Unscreened Black Halogen Free Compound Sheath
- AXINDUS CAELIFLEX Control Cable Screened, Black Halogen Free Compound Sheath
- AXINDUS CAELIFLEX Control Cable Screened, Black Halogen Free Compound Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 17 AWG Black Halogen Free Compound Sheath
