AXINDUS CAELIFLEX Control Cable, 4 Cores 1mm² 17 AWG, Screened, Black Halogen Free Compound Sheath

Subtotal (1 reel of 100 metres)*

€506.52

(exc. VAT)

€623.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€506.52€5.065

*price indicative

RS Stock No.:
282-8148
Mfr. Part No.:
1KV2040100SVJSHB2
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Series

CAELIFLEX

Product Type

Control Cable

Number of Cores

4

Conductor Material

Bare Copper

Jacket Material

Halogen Free Compound

Jacket Colour

Black

Screened/Unscreened

Screened

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 61034-2, IEC 60332-3-24, IEC 60228, IEC 60332-1-2, EN50575, IEC 60754-1 & -2

American Wire Gauge

17AWG

Cable CSA

1mm²

COO (Country of Origin):
TR
The CAE Groupe Shielded cables of type HSLCH 1KV, are used as power, control and connecting cable in electrical facilities for fixed laying and flexible applications without tensile stress and without defined cable routing. This cables are suitable for use in industrial, nuclear, steel, chemical factory and infrastructure sites open to the public.

Halogen free

Fire retardant

Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy