Lapp OLFLEX CLASSIC 110 CY Control Cable, 5 Cores 1.5mm² 16 AWG, 100 m, Screened Stranded, Transparent PVC Sheath

Subtotal (1 reel of 100 metres)*

€552.32

(exc. VAT)

€679.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€552.32€5.523

*price indicative

RS Stock No.:
283-2171
Mfr. Part No.:
1135905
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

OLFLEX CLASSIC 110 CY

Product Type

Control Cable

Number of Cores

5

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Transparent

Screened/Unscreened

Screened

Cable Length

100m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396

Cable CSA

1.5mm²

American Wire Gauge

16AWG

COO (Country of Origin):
DE
The Lapp cables are VDE approved power and control cables, suitable for occasional flexible use and fixed installation under medium mechanical load conditions. They can be used in dry, damp, or wet areas, and when used outdoors, it's important to observe the indicated temperature range and provide UV protection. These cables are largely resistant to acids, alkalis, and certain oils at room temperature. They are suitable for occasional, non-automated movements, with a maximum tensile load of 15 N/mm² of conductor cross-section during installation and operation. Compulsory guidance is not permitted.

Flame resistant

Halogen free

Suitable for use in dry or damp areas

UV protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy