Lapp 21889 Control Cable, 7 Cores, 0.5 mm² 20 AWG, Unscreened, Black Thermoplastic Elastomer Sheath

Subtotal (1 reel of 200 units)*

€1,011.94

(exc. VAT)

€1,244.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,011.94€5.06

*price indicative

RS Stock No.:
285-6064
Mfr. Part No.:
21889
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

21889

Number of Cores

7

Conductor Material

Bare Copper

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Black

Screened/Unscreened

Unscreened

Voltage

500 V

Conductor Type

Stranded

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN ISO 16016

Hazardous Area Certification

No

Cable CSA

0.5 mm²

American Wire Gauge

20AWG

COO (Country of Origin):
DE
The Lapp Control cables suitable for use in dry, damp or wet areas. They are suitable for outdoor use if the indicated temperature range is observed. At room temperature, they are increased resistant to the effects of acids, alkalis and oils, as well as greases and plant-, animal-, mineral- or synthetic-based waxes.

Insulation modified PP-compound

Related links