Lapp ÖLFLEX ROBUST Control Cable, 2 Cores, 0.5mm² 20 AWG, Unscreened, Black TPE Sheath
- RS Stock No.:
- 433-331
- Mfr. Part No.:
- 0026536
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€326.58
(exc. VAT)
€401.69
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €326.58 | €3.266 |
*price indicative
- RS Stock No.:
- 433-331
- Mfr. Part No.:
- 0026536
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX ROBUST | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.1mm | |
| Voltage | 500V | |
| Conductor Type | Extra Fine | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX ROBUST | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.1mm | ||
Voltage 500V | ||
Conductor Type Extra Fine | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- DE
Lapp Olflex Robust Series Control Cable, 0.5mm² Conductor Size, Black Jacket - 0026536
This control cable is designed to transmit control signals in industrial environments, offering flexible conductors within a durable black thermoplastic elastomer jacket. It is suitable for installations requiring halogen-free materials and operates across a wide temperature range for demanding applications.
Features and Benefits:
• 0.5mm² conductor area provides reliable current-carrying capacity
• 20AWG extra-fine tin-plated copper ensures high flex performance
• Rated 500V to support medium-voltage control circuits
• Halogen-free jacket reduces hazardous gas emission risk
• Maximum operating temperature 105°C enables high-temperature usage
• Meets multiple EN and VDE standards for recognised construction criteria
• 20AWG extra-fine tin-plated copper ensures high flex performance
• Rated 500V to support medium-voltage control circuits
• Halogen-free jacket reduces hazardous gas emission risk
• Maximum operating temperature 105°C enables high-temperature usage
• Meets multiple EN and VDE standards for recognised construction criteria
Applications
• Suitable for cable carrier systems in automated machinery
• Ideal for control panels in industrial automation environments
• Used with moving robotic assemblies requiring flexible cabling
• Can be used for signal transmission in manufacturing plants
• Appropriate for installations needing halogen-free wiring materials
• Ideal for control panels in industrial automation environments
• Used with moving robotic assemblies requiring flexible cabling
• Can be used for signal transmission in manufacturing plants
• Appropriate for installations needing halogen-free wiring materials
What conductor construction improves flexibility for repetitive motion?
The conductor comprises extra-fine strands of tin-plated copper, which increases bend endurance and reduces metal fatigue in continuous-move applications.
Which environmental limits should be observed during installation?
The cables minimum and maximum operating temperatures are -50°C and 105°C respectively, so ambient and process temperatures must remain within this range.
Is the cable screened or unscreened and what does this mean for EMI?
It is unscreened, so additional screening or routing practices may be required where electromagnetic interference mitigation is necessary.
What material properties reduce combustion by-products?
The sheath is a thermoplastic elastomer formulated to be halogen-free, limiting halogenated acidic gases if exposed to fire.
Related links
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 1mm² 18 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 1.5mm² 16 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 2.5mm² 14 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.75mm² 19 AWG Black Thermoplastic Elastomer Sheath
