RS PRO YY Multicore Cable, 5 Cores, 0.25mm², Unscreened, 100 m, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 287-6744
- Distrelec Article No.:
- 301-10-229
- Mfr. Part No.:
- LIFYY 5X0.25 MM²
- Manufacturer:
- RS PRO
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€187.54
(exc. VAT)
€230.67
(inc. VAT)
- RS Stock No.:
- 287-6744
- Distrelec Article No.:
- 301-10-229
- Mfr. Part No.:
- LIFYY 5X0.25 MM²
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | YY | |
| Product Type | Multicore Cable | |
| Number of Cores | 5 | |
| Cable CSA | 0.25 mm² | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100 m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Material | Copper | |
| Conductor Type | Stranded | |
| Distrelec Product Id | 30110229 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Standards/Approvals | No | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series YY | ||
Product Type Multicore Cable | ||
Number of Cores 5 | ||
Cable CSA 0.25 mm² | ||
Screened/Unscreened Unscreened | ||
Cable Length 100 m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Material Copper | ||
Conductor Type Stranded | ||
Distrelec Product Id 30110229 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -20 °C | ||
Standards/Approvals No | ||
Voltage 500 V | ||
- COO (Country of Origin):
- DE
The multicore cable is a high-quality cable suitable for a range of applications. With reliable performance and durability, this cable is a must-have for various projects.
High-quality construction for durability
Suitable for various applications
Reliable performance
Easy to install and use
Related links
- RS PRO YY Multicore Cable 0.5mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO YY Multicore Cable 0.5mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO YY Multicore Cable 0.5mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO YY Multicore Cable 0.09mm² 100 m, Black Polyurethane Sheath
- Cabloswiss YY Multicore Cable Unscreened Grey Polyvinyl Chloride Sheath
- Cabloswiss YY Multicore Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp YY Multicore Cable 25 m, Grey Polyvinyl Chloride Sheath
- Cabloswiss YY Multicore Cable Unscreened Grey Polyvinyl Chloride Sheath

