RS PRO Twisted & Multipair Industrial Cable 0.25 mm² 100 m Black Sheath PVC
- RS Stock No.:
- 534-074
- Distrelec Article No.:
- 301-10-229
- Mfr. Part No.:
- 240502500
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 100 metres)*
€187.54
(exc. VAT)
€230.67
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €187.54 | €1.875 |
*price indicative
- RS Stock No.:
- 534-074
- Distrelec Article No.:
- 301-10-229
- Mfr. Part No.:
- 240502500
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Twisted & Multipair Industrial Cable | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Conductor Material | Copper | |
| Series | RS PRO | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Twisted & Multipair Industrial Cable | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Conductor Material Copper | ||
Series RS PRO | ||
Voltage 500V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Multicore cable is a high-quality cable suitable for a range of applications. With reliable performance and durability, this cable is a must-have for various projects.
High-quality construction for durability
Suitable for various applications
Reliable performance
Easy to install and use
Related links
- RS PRO Twisted & Multipair Industrial Cable 0.25 mm² Black Sheath
- RS PRO Twisted & Multipair Industrial Cable 0.25 mm² Black Sheath Polyurethane
- RS PRO Twisted & Multipair Industrial Cable 0.5 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.08 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.1 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.05 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.1 mm² Black Sheath Polyvinyl Chloride
