Cabloswiss YY Multicore Cable, 2 Cores, Unscreened, 500 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 287-6750
- Distrelec Article No.:
- 301-01-804
- Mfr. Part No.:
- LI-YY 2X0.25 MM² X
- Manufacturer:
- Cabloswiss
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-6750
- Distrelec Article No.:
- 301-01-804
- Mfr. Part No.:
- LI-YY 2X0.25 MM² X
- Manufacturer:
- Cabloswiss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cabloswiss | |
| Series | YY | |
| Product Type | Multicore Cable | |
| Number of Cores | 2 | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 500 m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Material | Bare Copper | |
| Distrelec Product Id | 30101804 | |
| Maximum Operating Temperature | 80 °C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cabloswiss | ||
Series YY | ||
Product Type Multicore Cable | ||
Number of Cores 2 | ||
Screened/Unscreened Unscreened | ||
Cable Length 500 m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Material Bare Copper | ||
Distrelec Product Id 30101804 | ||
Maximum Operating Temperature 80 °C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Multicore Cable is designed with high-quality construction for optimal performance. With bare copper conductors and PVC insulation, this cable is reliable and efficient for various applications.
Conductors twisted in pairs for improved signal transmission
PVC compound insulation for durability
Grey sheath color for easy identification
Temperature range from -20°C to +80°C for versatile use
300V working voltage for compatibility with different devices
Related links
- Cabloswiss YY Multicore Cable Unscreened Grey Polyvinyl Chloride Sheath
- Cabloswiss YY Multicore Cable Unscreened Grey Polyvinyl Chloride Sheath
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss Multicore Cable 0.34 mm² Unscreened Black PVC Sheath, 22 AWG
- Cabloswiss CY Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5002C Multicore Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Cabloswiss LiYY Series Multi-Core Industrial Cable 3 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp YY Multicore Cable Unscreened Grey Polyvinyl Chloride Sheath
