Cabloswiss COLORFLEX CY Multicore Cable, 3 Cores, Screened, 100 m, Grey Polyvinyl Chloride Sheath

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
287-6746
Distrelec Article No.:
300-93-088
Mfr. Part No.:
LI-YCY 3X0.25 MM²
Manufacturer:
Cabloswiss
Find similar products by selecting one or more attributes.
Select all

Brand

Cabloswiss

Series

COLORFLEX CY

Product Type

Multicore Cable

Number of Cores

3

Screened/Unscreened

Screened

Cable Length

100 m

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Conductor Material

Bare Copper

Distrelec Product Id

30093088

Maximum Operating Temperature

80 °C

Standards/Approvals

No

COO (Country of Origin):
DE
The multicore cable is a high-quality cable. It is designed for various applications that require reliable performance and durability. With its exceptional features and benefits, this cable is the perfect choice for both professionals and DIY enthusiasts.

Conductor is Bare copper with high conductivity

Insulation is PVC compound for excellent electrical properties

Colour code is Conduits according to TAB DIN 47100

Assembly is Conductors twisted in layers for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy