Cabloswiss CY Multicore Cable, 2 Cores, Screened, 100 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 288-2008
- Distrelec Article No.:
- 300-93-082
- Mfr. Part No.:
- LI-YCY 2X0.14 MM²
- Manufacturer:
- Cabloswiss
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-2008
- Distrelec Article No.:
- 300-93-082
- Mfr. Part No.:
- LI-YCY 2X0.14 MM²
- Manufacturer:
- Cabloswiss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cabloswiss | |
| Series | CY | |
| Product Type | Multicore Cable | |
| Number of Cores | 2 | |
| Screened/Unscreened | Screened | |
| Cable Length | 100 m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Material | Bare Copper | |
| Distrelec Product Id | 30093082 | |
| Maximum Operating Temperature | 80 °C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cabloswiss | ||
Series CY | ||
Product Type Multicore Cable | ||
Number of Cores 2 | ||
Screened/Unscreened Screened | ||
Cable Length 100 m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Material Bare Copper | ||
Distrelec Product Id 30093082 | ||
Maximum Operating Temperature 80 °C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The multicore cable is a high-quality cable. It is designed to meet the requirements of various industrial applications. This cable is known for its reliable performance and durability, making it a popular choice among professionals in the field. With its bare copper conductors and PVC insulation, it ensures excellent conductivity and protection against external factors.
Bare copper conductors for excellent conductivity
PVC insulation provides protection against external factors
Meets necessary test voltage and insulation resistance standards
Suitable for static applications with a working voltage of 300V
Durable cons
Related links
- Cabloswiss COLORFLEX CY Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Cabloswiss YY Multicore Cable Unscreened Grey Polyvinyl Chloride Sheath
- Cabloswiss YY Multicore Cable Unscreened Grey Polyvinyl Chloride Sheath
- RS PRO CY Multicore Cable 0.1mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO CY Multicore Cable 0.05mm² 100 m, Black Polyvinyl Chloride Sheath
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
