Kabeltronik Control Cable, 4 Cores, 0.25 mm², YY, Unscreened, 50m, Grey PVC Sheath, 23 AWG

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 50 Metre(s)

€45.49

(exc. VAT)

€55.95

(inc. VAT)

RS Stock No.:
283-6221
Distrelec Article No.:
300-90-313
Mfr. Part No.:
LIYY 4X0.25 MM2
Manufacturer:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Number of Cores

4

Cross Sectional Area

0.25 mm²

American Wire Gauge

23 AWG

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Length

50m

COO (Country of Origin):
DE
The Multicore Cable has high mechanical and chemical resistance. The fields of application of this cable includes measuring, control, signal and regulation technology also for outdoor use.

Halogen-free
Highly flexible
Small outer diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy