Lapp ÖLFLEX ROBUST 210 Multicore Cable, 4 Cores, 0.5 mm², YY, Unscreened, 50m, Black Thermoplastic Elastomers TPE
- RS Stock No.:
- 287-6769
- Mfr. Part No.:
- ÖLFLEX ROBUST 210 4X0,5
- Manufacturer:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6769
- Mfr. Part No.:
- ÖLFLEX ROBUST 210 4X0,5
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX ROBUST 210 | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.5 mm² | |
| American Wire Gauge | 20 AWG | |
| Sheath Material | Thermoplastic Elastomers TPE | |
| Sheath Colour | Black | |
| Control Cable Type | YY | |
| Screened/Unscreened | Unscreened | |
| Length | 50m | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX ROBUST 210 | ||
Number of Cores 4 | ||
Cross Sectional Area 0.5 mm² | ||
American Wire Gauge 20 AWG | ||
Sheath Material Thermoplastic Elastomers TPE | ||
Sheath Colour Black | ||
Control Cable Type YY | ||
Screened/Unscreened Unscreened | ||
Length 50m | ||
- COO (Country of Origin):
- DE
The multicore cable is designed to provide reliable and durable electrical connectivity for your industrial applications. With its high-quality construction and impressive performance, this cable is the perfect choice for demanding environments.
Flexible and sturdy construction for easy installation and long-lasting use
Resistant to mechanical stress, oils, and chemicals for enhanced durability
Suitable for indoor and outdoor applications for versatility
Color-coded conductors for easy identification and installation
Certified for use in various industries for peace of mind
Resistant to mechanical stress, oils, and chemicals for enhanced durability
Suitable for indoor and outdoor applications for versatility
Color-coded conductors for easy identification and installation
Certified for use in various industries for peace of mind
Related links
- Lapp ÖLFLEX ROBUST 210 Multicore Cable 1.5 mm² Unscreened Black Thermoplastic Elastomers TPE
- Lapp OLFLEX CLASSIC Multicore Cable 0.5 mm² 50m, Black Thermoplastic Elastomers TPE Sheath
- Lapp OLFLEX CLASSIC Multicore Cable 0.5 mm² 50m, Black Thermoplastic Elastomers TPE Sheath
- Lapp OLFLEX CLASSIC Multicore Cable 1.5 mm² 50m, Black Thermoplastic Elastomers TPE Sheath
- Lapp ÖLFLEX CLASSIC 100 Multicore Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Lapp ÖLFLEX CLASSIC 100 Multicore Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Lapp ÖLFLEX CLASSIC 110 Multicore Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Lapp ÖLFLEX CLASSIC 110 Multicore Cable 2.5 mm² Unscreened Grey PVC Sheath, 14 AWG