Lapp OLFLEX CLASSIC Multicore Cable, 4 Cores, 0.5 mm², YY, 50m, Black Thermoplastic Elastomers TPE Sheath
- RS Stock No.:
- 288-2036
- Distrelec Article No.:
- 300-49-301
- Mfr. Part No.:
- ÖLFLEX ROBUST 210 4G0,5
- Manufacturer:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-2036
- Distrelec Article No.:
- 300-49-301
- Mfr. Part No.:
- ÖLFLEX ROBUST 210 4G0,5
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CLASSIC | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.5 mm² | |
| Sheath Material | Thermoplastic Elastomers TPE | |
| Control Cable Type | YY | |
| Sheath Colour | Black | |
| Length | 50m | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CLASSIC | ||
Number of Cores 4 | ||
Cross Sectional Area 0.5 mm² | ||
Sheath Material Thermoplastic Elastomers TPE | ||
Control Cable Type YY | ||
Sheath Colour Black | ||
Length 50m | ||
- COO (Country of Origin):
- DE
The multicore control cable is designed for versatile indoor and outdoor use, with features like outstanding weather resistance, chemical resistance, and flexibility. It is suitable for a wide range of applications, including machine tool building, medical technology, laundries, car washing equipment, and more.
Design based on EN 50525-2-51 resp. VDE 0285-525-2-51 / HD 21.13 S1 resp. VDE 0281-13
Oil resistant
UV resistant
Oil resistant
UV resistant
Related links
- Lapp OLFLEX CLASSIC Multicore Cable 0.5 mm² 50m, Black Thermoplastic Elastomers TPE Sheath
- Lapp OLFLEX CLASSIC Multicore Cable 1.5 mm² 50m, Black Thermoplastic Elastomers TPE Sheath
- Lapp OLFLEX CLASSIC Multicore Cable 0.5 mm² 50m, Grey PVC Sheath
- Lapp ÖLFLEX ROBUST 210 Multicore Cable 0.5 mm² Unscreened Black Thermoplastic Elastomers TPE
- Lapp OLFLEX CLASSIC Multicore Cable 0.5 mm² 50m, Grey PVC Sheath
- Lapp ÖLFLEX ROBUST 210 Multicore Cable 1.5 mm² Unscreened Black Thermoplastic Elastomers TPE
- Alpha Wire Xtra-Guard 4 Control Cable 0.23 mm² 30m 24
- Alpha Wire Xtra-Guard 4 Control Cable 0.23 mm² 30m 24