Lapp ÖLFLEX ROBUST 210 Multicore Cable, 3 Cores, 1.5 mm², YY, Unscreened, 50m, Black Thermoplastic Elastomers TPE

Unavailable
RS will no longer stock this product.
RS Stock No.:
287-6768
Mfr. Part No.:
ÖLFLEX ROBUST 210 3X1,5
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX ROBUST 210

Number of Cores

3

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Sheath Material

Thermoplastic Elastomers TPE

Control Cable Type

YY

Sheath Colour

Black

Screened/Unscreened

Unscreened

Length

50m

COO (Country of Origin):
DE
The multicore cable is a top-notch product. It is designed to deliver exceptional performance and reliability in various applications.

Built with high-quality materials for durability
Provides excellent conductivity for efficient power transmission
Resistant to abrasion and mechanical stress for long-lasting use
Suitable for indoor and outdoor applications for versatility
Offers a secure and reliable connection for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy