Lapp ÖLFLEX SPIRAL Control Cable, 3 Cores 0.75mm² 18 AWG, Unscreened, 1 m, Yellow PUR Sheath

Subtotal (1 unit)*

€51.79

(exc. VAT)

€63.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.79

*price indicative

RS Stock No.:
283-2221
Mfr. Part No.:
73220113
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX SPIRAL

Product Type

Control Cable

Number of Cores

3

Conductor Material

Tinned Copper

Jacket Material

PUR

Jacket Colour

Yellow

Screened/Unscreened

Unscreened

Cable Length

1m

Conductor Type

Stranded

Maximum Operating Temperature

50°C

Standards/Approvals

CE marked

Cable CSA

0.75mm²

American Wire Gauge

18AWG

COO (Country of Origin):
DE
The Lapp cables are oil-resistant connecting cables featuring a TPE core insulation and a Polyurethane outer sheath, suitable for both flexible use and fixed installation under increased mechanical load conditions. They are designed for use in dry, damp, or wet conditions. For outdoor use, installation must consider the specified temperature range. Cables offer increased oil resistance and are largely resistant to acids and caustic solutions at room temperature. The outer sheath is resistant to high mechanical loads, including abrasion, scouring, cutting, and is also microbe-proof and hydrolysis resistant. All materials used in these cables are halogen-free.

Halogen free materials

Increased oil resistant and at room temperature

Widely resistant to acids and caustic solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy