Lapp UNITRONIC FD Control Cable, 7 Cores 0.14mm² 26, Unscreened, 100 m, Grey PVC Sheath
- RS Stock No.:
- 288-6643
- Mfr. Part No.:
- 27844
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€126.91
(exc. VAT)
€156.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €126.91 | €1.269 |
*price indicative
- RS Stock No.:
- 288-6643
- Mfr. Part No.:
- 27844
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | UNITRONIC FD | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Design based on standard VDE 0812 | |
| Cable CSA | 0.14mm² | |
| American Wire Gauge | 26 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series UNITRONIC FD | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Design based on standard VDE 0812 | ||
Cable CSA 0.14mm² | ||
American Wire Gauge 26 | ||
- COO (Country of Origin):
- CN
The Lapp UNITRONIC FD 7x0,14 is a high flexible data cable with an outer sheath from PVC. The cable is designed for special use in power chains, automatic manipulators and in permanently moved machine parts. It has 7 cores and 0.14 mm2 cross sectional area of the conductor. It is grey in colour.
Flame retardant
Cable is conform to the RoHS
Related links
- Lapp UNITRONIC FD P Plus Control Cable Unscreened, Grey Polyurethane Sheath
- Lapp UNITRONIC FD P Plus Control Cable Unscreened, Grey Polyurethane Sheath
- Lapp UNITRONIC LiYY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC Data Cable 100 m Black Polyvinyl Chloride Sheath
- Alpha Wire 8610 Cable 0.14mm² 26 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5670 Cable 0.14mm² 26 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 50 m Grey Polyvinyl Chloride Sheath
