Lapp UNITRONIC FD P Plus Control Cable, 5 Cores 0.14mm² 26, Unscreened, Grey PUR Sheath
- RS Stock No.:
- 288-6646
- Distrelec Article No.:
- 301-12-475
- Mfr. Part No.:
- 28652
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€266.11
(exc. VAT)
€327.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €266.11 | €2.661 |
*price indicative
- RS Stock No.:
- 288-6646
- Distrelec Article No.:
- 301-12-475
- Mfr. Part No.:
- 28652
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | UNITRONIC FD P Plus | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Extra Fine | |
| Standards/Approvals | UL AWM Style 21576 (File No. E63634), UL 758, AWM I/II A/B (File No. E63634) | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 26 | |
| Cable CSA | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series UNITRONIC FD P Plus | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Conductor Type Extra Fine | ||
Standards/Approvals UL AWM Style 21576 (File No. E63634), UL 758, AWM I/II A/B (File No. E63634) | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 26 | ||
Cable CSA 0.14mm² | ||
- COO (Country of Origin):
- IT
The Lapp UNITRONIC FD P Plus 5X0,14 is a high flexible data cable with an outer sheath of PUR. The cable with low capacitance is designed especially for use in power chains, automatic manipulators, in permanently moved machine parts. It has 5 cores and 0.14 mm2 cross sectional area of the conductor. It is grey in colour.
Cold resistant
Flame retardant
Halogen Free
Cable is conform to the low voltage directive
Cable meets the substance specific requirements of RoHS
Related links
- Lapp UNITRONIC FD P Plus Control Cable Unscreened, Grey Polyurethane Sheath
- Lapp UNITRONIC FD P Plus Control Cable Unscreened, Grey Polyurethane Sheath
- Lapp UNITRONIC FD P Plus Control Cable Unscreened, Grey Polyurethane Sheath
- Lapp UNITRONIC FD P Plus Control Cable Unscreened, Grey Polyurethane Sheath
- Lapp UNITRONIC FD Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC FD P plus A Series Twisted Pair Cable 2 Pairs 0.34 mm² 100 m Grey Sheath Polyurethane
- Lapp UNITRONIC FD CP (TP) Plus A Control Cable 0.25mm² 24 AWG Grey Polyurethane Sheath
- Lapp UNITRONIC FD CP (TP) Plus A Control Cable 0.25mm² 24 AWG Grey Polyurethane Sheath
